Parametric Equivalent
Direct
Similar
Similar
Similar

TZM5259B-GS18 | |
|---|---|
DigiKey Part Number | TZM5259B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5259B-GS18 |
Description | DIODE ZENER 39V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06574 € | 657,40 € |
| 20.000 | 0,06029 € | 1.205,80 € |
| 30.000 | 0,05752 € | 1.725,60 € |
| 50.000 | 0,05440 € | 2.720,00 € |
| 70.000 | 0,05256 € | 3.679,20 € |
| 100.000 | 0,05078 € | 5.078,00 € |
| Unit Price without VAT: | 0,06574 € |
|---|---|
| Unit Price with VAT: | 0,07692 € |




