
TPSMC16AHE3_B/I | |
|---|---|
DigiKey Part Number | TPSMC16AHE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC16AHE3_B/I |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 66.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,27916 € | 977,06 € |
| 7.000 | 0,24037 € | 1.682,59 € |
| Unit Price without VAT: | 0,27916 € |
|---|---|
| Unit Price with VAT: | 0,32662 € |



