
TPSMA16AHE3_B/I | |
|---|---|
DigiKey Part Number | TPSMA16AHE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA16AHE3_B/I |
Description | TVS DIODE 13.6VWM 22VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08751 € | 656,33 € |
| 15.000 | 0,08037 € | 1.205,55 € |
| 22.500 | 0,07673 € | 1.726,43 € |
| 37.500 | 0,07263 € | 2.723,62 € |
| 52.500 | 0,07021 € | 3.686,02 € |
| 75.000 | 0,06863 € | 5.147,25 € |
| Unit Price without VAT: | 0,08751 € |
|---|---|
| Unit Price with VAT: | 0,10239 € |


