22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC16AHM3_A/I

DigiKey Part Number
TPC16AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC16AHM3_A/I
Description
TVS DIODE 13.6VWM 22.5V TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
66.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,31121 €2.022,87 €
13.0000,29350 €3.815,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31121 €
Unit Price with VAT:0,36412 €