


TPC15AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC15AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC15AHM3_A/H |
Description | TVS DIODE 12.8VWM 21.2V TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 70.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32904 € | 493,56 € |
| 3.000 | 0,30286 € | 908,58 € |
| 4.500 | 0,28952 € | 1.302,84 € |
| 7.500 | 0,27453 € | 2.058,97 € |
| 10.500 | 0,26565 € | 2.789,32 € |
| 15.000 | 0,26496 € | 3.974,40 € |
| Unit Price without VAT: | 0,32904 € |
|---|---|
| Unit Price with VAT: | 0,38498 € |

