


TPC11CAHM3/H | |
|---|---|
DigiKey Part Number | TPC11CAHM3/HGITR-ND - Tape & Reel (TR) TPC11CAHM3/HGICT-ND - Cut Tape (CT) TPC11CAHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC11CAHM3/H |
Description | TVS DIODE 9.4VWM 15.6VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,64380 € | 64,38 € |
| 500 | 0,50836 € | 254,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44257 € | 663,86 € |
| 3.000 | 0,37759 € | 1.132,77 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

