
TMPG06-10AHE3_A/C | |
|---|---|
DigiKey Part Number | TMPG06-10AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-10AHE3_A/C |
Description | TVS DIODE 8.55VWM 14.5VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 27.6A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 27.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | MPG06, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,23024 € | 1.266,32 € |
| 11.000 | 0,21414 € | 2.355,54 € |
| 16.500 | 0,20784 € | 3.429,36 € |
| Unit Price without VAT: | 0,23024 € |
|---|---|
| Unit Price with VAT: | 0,26938 € |

