
TLZ6V8B-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ6V8B-GS18TR-ND - Tape & Reel (TR) 112-TLZ6V8B-GS18CT-ND - Cut Tape (CT) 112-TLZ6V8B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ6V8B-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06467 € | 64,67 € |
| 2.000 | 0,05758 € | 115,16 € |
| 5.000 | 0,04988 € | 249,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04512 € | 451,20 € |
| 20.000 | 0,04111 € | 822,20 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| 50.000 | 0,03676 € | 1.838,00 € |
| 70.000 | 0,03540 € | 2.478,00 € |
| 100.000 | 0,03408 € | 3.408,00 € |
| 250.000 | 0,03206 € | 8.015,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

