TLZ4V3A-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,69368 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,13257 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,34777 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 822
Unit Price: 0,16000 €
Datasheet
Zener Diode 4.3 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ4V3A-GS08

DigiKey Part Number
TLZ4V3A-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ4V3A-GS08
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,05121 €640,12 €
Manufacturers Standard Package
Unit Price without VAT:0,05121 €
Unit Price with VAT:0,05992 €