59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-43A-E3/97

DigiKey Part Number
TGL41-43A-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-43A-E3/97
Description
TVS DIODE 36.8VWM 59.3V DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-213AB, MELF
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,43925 €2.196,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43925 €
Unit Price with VAT:0,51392 €