
TGL41-110A-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-110A-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-110A-E3/96 |
Description | TVS DIODE 94VWM 152VC DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 1.32A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 1.32A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39402 € | 1.182,06 € |
| Unit Price without VAT: | 0,39402 € |
|---|---|
| Unit Price with VAT: | 0,46100 € |

