


T4F22AHM3/I | |
|---|---|
DigiKey Part Number | 112-T4F22AHM3/ITR-ND - Tape & Reel (TR) 112-T4F22AHM3/ICT-ND - Cut Tape (CT) 112-T4F22AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F22AHM3/I |
Description | TVS DIODE 18.8VWM 30.6V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,07488 € | 37,44 € |
| 1.000 | 0,06926 € | 69,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05658 € | 565,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

