


SSC54HE3_A/H | |
|---|---|
DigiKey Part Number | SSC54HE3_A/HGITR-ND - Tape & Reel (TR) SSC54HE3_A/HGICT-ND - Cut Tape (CT) SSC54HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54HE3_A/H |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67500 € | 6,75 € |
| 100 | 0,44360 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,31915 € | 271,28 € |
| 1.700 | 0,29109 € | 494,85 € |
| 2.550 | 0,27679 € | 705,81 € |
| 4.250 | 0,26072 € | 1.108,06 € |
| 5.950 | 0,25119 € | 1.494,58 € |
| 8.500 | 0,24194 € | 2.056,49 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

