
SSB43L-E3/5BT | |
|---|---|
DigiKey Part Number | SSB43L-E3/5BTGITR-ND - Tape & Reel (TR) SSB43L-E3/5BTGICT-ND - Cut Tape (CT) SSB43L-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB43L-E3/5BT |
Description | DIODE SCHOTTKY 30V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LB-13-F | Diodes Incorporated | 1.180 | B130LB-FDICT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29420 € | 29,42 € |
| 500 | 0,22468 € | 112,34 € |
| 1.000 | 0,20226 € | 202,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,17232 € | 551,42 € |
| 6.400 | 0,15820 € | 1.012,48 € |
| 9.600 | 0,15100 € | 1.449,60 € |
| 16.000 | 0,14291 € | 2.286,56 € |
| 22.400 | 0,13812 € | 3.093,89 € |
| 32.000 | 0,13347 € | 4.271,04 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |


