SS1H9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.535
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22053 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.848
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 7.024
Unit Price: 0,20000 €
Datasheet
Diode 90 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1H9

DigiKey Part Number
SS1H9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS1H9
Description
DIODE SCHOTTKY 90V 1A DO214AC
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.