


SS1FH6HM3/H | |
|---|---|
DigiKey Part Number | SS1FH6HM3/HGITR-ND - Tape & Reel (TR) SS1FH6HM3/HGICT-ND - Cut Tape (CT) SS1FH6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH6HM3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07823 € | 234,69 € |
| 6.000 | 0,07745 € | 464,70 € |
| 9.000 | 0,07418 € | 667,62 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |






