Diode 40 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10P4-M3/86A

DigiKey Part Number
SS10P4-M3/86AGITR-ND - Tape & Reel (TR)
SS10P4-M3/86AGICT-ND - Cut Tape (CT)
SS10P4-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P4-M3/86A
Description
DIODE SCHOTTKY 40V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Series
Capacitance @ Vr, F
750pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,75700 €7,57 €
1000,50070 €50,07 €
5000,39032 €195,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33668 €505,02 €
3.0000,30966 €928,98 €
4.5000,29590 €1.331,55 €
7.5000,28043 €2.103,22 €
10.5000,27127 €2.848,34 €
15.0000,26237 €3.935,55 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,41570 €