SMZJ3805B-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13816 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14169 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12914 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12802 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12750 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65405 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31842 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,20484 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61963 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62653 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80036 €
Datasheet
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3805B-M3/5B

DigiKey Part Number
SMZJ3805B-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3805B-M3/5B
Description
DIODE ZENER 47V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.6000,12388 €1.189,25 €
Unit Price without VAT:0,12388 €
Unit Price with VAT:0,14494 €