
SMZJ3795B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3795B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3795B-E3/52GICT-ND - Cut Tape (CT) SMZJ3795B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3795B-E3/52 |
Description | DIODE ZENER 18V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23750 € | 23,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,16867 € | 126,50 € |
| 1.500 | 0,15188 € | 227,82 € |
| 2.250 | 0,14331 € | 322,45 € |
| 3.750 | 0,13368 € | 501,30 € |
| 5.250 | 0,12798 € | 671,90 € |
| 7.500 | 0,12243 € | 918,23 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

