
SMZJ3791B-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMZJ3791B-E3/5BTR-ND - Tape & Reel (TR) 112-SMZJ3791B-E3/5BCT-ND - Cut Tape (CT) 112-SMZJ3791B-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3791B-E3/5B |
Description | DIODE ZENER 12V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26230 € | 26,23 € |
| 500 | 0,19904 € | 99,52 € |
| 1.000 | 0,16446 € | 164,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11704 € | 374,53 € |
| 6.400 | 0,10844 € | 694,02 € |
| 9.600 | 0,09983 € | 958,37 € |
| 16.000 | 0,09783 € | 1.565,28 € |
| 22.400 | 0,09510 € | 2.130,24 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


