


MMSZ4689-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4689-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4689-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4689-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-HE3_A-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,08348 € | 41,74 € |
| 1.000 | 0,06971 € | 69,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,05937 € | 534,33 € |
| 15.000 | 0,04411 € | 661,65 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


