
SML4761-E3/61 | |
|---|---|
DigiKey Part Number | SML4761-E3/61GITR-ND - Tape & Reel (TR) SML4761-E3/61GICT-ND - Cut Tape (CT) SML4761-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4761-E3/61 |
Description | DIODE ZENER 75V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,23446 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13167 € | 237,01 € |
| 3.600 | 0,12967 € | 466,81 € |
| 5.400 | 0,12485 € | 674,19 € |
| 9.000 | 0,11790 € | 1.061,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

