
SML4754-E3/5A | |
|---|---|
DigiKey Part Number | SML4754-E3/5AGITR-ND - Tape & Reel (TR) SML4754-E3/5AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4754-E3/5A |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4754-E3/5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17126 € | 85,63 € |
| 1.000 | 0,14458 € | 144,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13167 € | 987,53 € |
| 15.000 | 0,12904 € | 1.935,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

