
SML4748AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4748AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4748AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4748AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4748AHE3_A/H |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,19708 € | 98,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,15663 € | 281,93 € |
| 3.600 | 0,15350 € | 552,60 € |
| 5.400 | 0,12622 € | 681,59 € |
| 9.000 | 0,11941 € | 1.074,69 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

