


SMF8V5A-E3-08 | |
|---|---|
DigiKey Part Number | 112-SMF8V5A-E3-08TR-ND - Tape & Reel (TR) 112-SMF8V5A-E3-08CT-ND - Cut Tape (CT) 112-SMF8V5A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8V5A-E3-08 |
Description | TVS DIODE 8.5VWM 14.4V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 674pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,09460 € | 9,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10902 € | 327,06 € |
| 6.000 | 0,09930 € | 595,80 € |
| 9.000 | 0,09435 € | 849,15 € |
| 15.000 | 0,08879 € | 1.331,85 € |
| 21.000 | 0,08549 € | 1.795,29 € |
| 30.000 | 0,07724 € | 2.317,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

