


SMF5V0A-HE3-08 | |
|---|---|
DigiKey Part Number | 112-SMF5V0A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF5V0A-HE3-08CT-ND - Cut Tape (CT) 112-SMF5V0A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-HE3-08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 1120pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF5V0A-M3-18 | Vishay General Semiconductor - Diodes Division | 47.421 | 112-SMF5V0A-M3-18CT-ND | 0,46000 € | Direct |
| PTVS6V0S1UTR,115 | Nexperia USA Inc. | 5.079 | 1727-1438-1-ND | 0,51000 € | Similar |
| SM2T6V8A | STMicroelectronics | 42.566 | 497-7879-1-ND | 0,75000 € | Similar |
| SMF5-0AH | Eaton - Electronics Division | 246 | 283-SMF5-0AHCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,13018 € | 65,09 € |
| 1.000 | 0,11612 € | 116,12 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

