


SMF54A-E3-18 | |
|---|---|
DigiKey Part Number | SMF54A-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF54A-E3-18 |
Description | TVS DIODE 54VWM 88VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 2.25A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.25A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 148pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,09398 € | 4.699,00 € |
| Unit Price without VAT: | 0,09398 € |
|---|---|
| Unit Price with VAT: | 0,10996 € |


