


SMF26A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF26A-M3-08TR-ND - Tape & Reel (TR) 112-SMF26A-M3-08CT-ND - Cut Tape (CT) 112-SMF26A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A-M3-08 |
Description | TVS DIODE 26VWM 42.1VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,11274 € | 112,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11025 € | 330,75 € |
| 6.000 | 0,10044 € | 602,64 € |
| 9.000 | 0,09545 € | 859,05 € |
| 15.000 | 0,08983 € | 1.347,45 € |
| 21.000 | 0,08651 € | 1.816,71 € |
| 30.000 | 0,07831 € | 2.349,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

