


SMF10A-E3-08 | |
|---|---|
DigiKey Part Number | SMF10A-E3-08TR-ND - Tape & Reel (TR) SMF10A-E3-08CT-ND - Cut Tape (CT) SMF10A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A-E3-08 |
Description | TVS DIODE 10VWM 17VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 562pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS10VS1UR,115 | Nexperia USA Inc. | 9.814 | 1727-5361-1-ND | 0,49000 € | Similar |
| PTVS12VS1UTR,115 | Nexperia USA Inc. | 3.033 | 1727-1386-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,15298 € | 76,49 € |
| 1.000 | 0,13683 € | 136,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11627 € | 348,81 € |
| 6.000 | 0,10591 € | 635,46 € |
| 9.000 | 0,10063 € | 905,67 € |
| 15.000 | 0,09470 € | 1.420,50 € |
| 21.000 | 0,09118 € | 1.914,78 € |
| 30.000 | 0,08777 € | 2.633,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

