
SMCJ8.5A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ8.5A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ8.5A-E3/57TGICT-ND - Cut Tape (CT) SMCJ8.5A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5A-E3/57T |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26430 € | 26,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,14682 € | 124,80 € |
| 1.700 | 0,14596 € | 248,13 € |
| 2.550 | 0,14553 € | 371,10 € |
| 4.250 | 0,14510 € | 616,68 € |
| 5.950 | 0,14348 € | 853,71 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

