


SMCJ75CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ75CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ75CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ75CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA-E3/57T |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ75CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,39240 € | 39,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,28034 € | 238,29 € |
| 1.700 | 0,25505 € | 433,58 € |
| 2.550 | 0,24216 € | 617,51 € |
| 4.250 | 0,22767 € | 967,60 € |
| 5.950 | 0,21908 € | 1.303,53 € |
| 8.500 | 0,21074 € | 1.791,29 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

