


SMCJ64CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMCJ64CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CAHM3_A/H |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 0,20153 € | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3.741 | SMCJ64CAFSCT-ND | 0,89000 € | Similar |
| SMCJ64CAH | Eaton - Electronics Division | 0 | 283-SMCJ64CAHCT-ND | 0,24475 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,34304 € | 1.166,34 € |
| Unit Price without VAT: | 0,34304 € |
|---|---|
| Unit Price with VAT: | 0,40136 € |




