


SMCJ64A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ64A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ64A-E3/57TGICT-ND - Cut Tape (CT) SMCJ64A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-E3/57T |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75A | Littelfuse Inc. | 4.243 | 1.5SMC75ACT-ND | 0,96000 € | Similar |
| 1.5SMCJ64A | Diotec Semiconductor | 3.000 | 4878-1.5SMCJ64ACT-ND | 0,16457 € | Similar |
| 5.0SMDJ64A | Littelfuse Inc. | 5.329 | 5.0SMDJ64ACT-ND | 2,12000 € | Similar |
| 5.0SMDJ64A-T7 | Littelfuse Inc. | 274 | 18-5.0SMDJ64A-T7CT-ND | 2,12000 € | Similar |
| SMCJ64A | Bourns Inc. | 1 | SMCJ64ABCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,35560 € | 35,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,25276 € | 214,85 € |
| 1.700 | 0,22956 € | 390,25 € |
| 2.550 | 0,21773 € | 555,21 € |
| 4.250 | 0,20444 € | 868,87 € |
| 5.950 | 0,19656 € | 1.169,53 € |
| 8.500 | 0,18891 € | 1.605,73 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |







