SMCJ58CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26592 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26503 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1.965
Unit Price: 1,46000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.195
Unit Price: 0,40000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 60.405
Unit Price: 1,88000 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: 0,95000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.757
Unit Price: 0,60000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 21.653
Unit Price: 0,27000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.911
Unit Price: 0,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,39000 €
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ58CA-E3/9AT

DigiKey Part Number
SMCJ58CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CA-E3/9AT
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58CA-E3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,20869 €730,41 €
7.0000,19267 €1.348,69 €
10.5000,18450 €1.937,25 €
17.5000,17533 €3.068,28 €
24.5000,17395 €4.261,77 €
Manufacturers Standard Package
Unit Price without VAT:0,20869 €
Unit Price with VAT:0,24417 €