Direct
Direct
Similar
Similar
Similar
Similar



SMCJ160A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ160A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ160A-E3/57TGICT-ND - Cut Tape (CT) SMCJ160A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160A-E3/57T |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54900 € | 5,49 € |
| 100 | 0,35720 € | 35,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,25392 € | 215,83 € |
| 1.700 | 0,23061 € | 392,04 € |
| 2.550 | 0,21873 € | 557,76 € |
| 4.250 | 0,20537 € | 872,82 € |
| 5.950 | 0,19746 € | 1.174,89 € |
| 8.500 | 0,18977 € | 1.613,04 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |










