SMCJ14CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,13000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 11.459
Unit Price: 8,07000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.135
Unit Price: 5,71000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.723
Unit Price: 24,03000 €

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 231,05500 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 210,05000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 210,05000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 13,28000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,90618 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,98451 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.291
Unit Price: 36,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.458
Unit Price: 15,96000 €
Datasheet
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ14CA-M3/57T

DigiKey Part Number
SMCJ14CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ14CA-M3/57T
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.4000,33433 €1.136,72 €
Unit Price without VAT:0,33433 €
Unit Price with VAT:0,39117 €