1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ13A-E3/57T

DigiKey Part Number
SMCJ13A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ13A-E3/57TGICT-ND - Cut Tape (CT)
SMCJ13A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ13A-E3/57T
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,23200 €2,32 €
1000,18140 €18,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,14348 €121,96 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €