SMCJ110AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19786 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,82000 €
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ110AHE3_A/I

DigiKey Part Number
SMCJ110AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ110AHE3_A/I
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,23833 €834,15 €
7.0000,22053 €1.543,71 €
10.5000,21147 €2.220,43 €
17.5000,20375 €3.565,62 €
Manufacturers Standard Package
Unit Price without VAT:0,23833 €
Unit Price with VAT:0,27885 €