
SMCG20CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCG20CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG20CA-M3/9AT |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG20CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG20CA-E3/57TGITR-ND | 0,71829 € | Direct |
| SMCG20CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG20CAHE3/57T-ND | 0,75572 € | Direct |
| SMCG20CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG20CAHE3/9AT-ND | 0,75573 € | Direct |
| SMCG20CA-HR | Littelfuse Inc. | 0 | SMCG20CA-HR-ND | 15,11717 € | Upgrade |
| SMCG20CA-HRA | Littelfuse Inc. | 0 | SMCG20CA-HRA-ND | 13,74288 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,73400 € | 2.569,00 € |
| Unit Price without VAT: | 0,73400 € |
|---|---|
| Unit Price with VAT: | 0,85878 € |



