


SMC5K48A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K48A-M3/HGITR-ND - Tape & Reel (TR) SMC5K48A-M3/HGICT-ND - Cut Tape (CT) SMC5K48A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K48A-M3/H |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J48A | STMicroelectronics | 1.625 | 497-SMC30J48ACT-ND | 1,66000 € | Similar |
| SMCJ48A | Bourns Inc. | 16.560 | SMCJ48ABCT-ND | 0,79000 € | Similar |
| SMCJ48A-Q | Bourns Inc. | 879 | 118-SMCJ48A-QCT-ND | 1,03000 € | Similar |
| SMLJ48A | Bourns Inc. | 20.198 | SMLJ48ABCT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,81720 € | 81,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,60780 € | 516,63 € |
| 1.700 | 0,56066 € | 953,12 € |
| 2.550 | 0,53665 € | 1.368,46 € |
| 4.250 | 0,50968 € | 2.166,14 € |
| 5.950 | 0,49371 € | 2.937,57 € |
| 8.500 | 0,47819 € | 4.064,62 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,21130 € |

