
SMC5K16AHM3_A/H | |
|---|---|
DigiKey Part Number | SMC5K16AHM3_A/HTR-ND - Tape & Reel (TR) SMC5K16AHM3_A/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K16AHM3_A/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01400 € | 10,14 € |
| 100 | 0,68210 € | 68,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,50400 € | 428,40 € |
| 1.700 | 0,45258 € | 769,39 € |
| 2.550 | 0,41285 € | 1.052,77 € |
| 4.250 | 0,40939 € | 1.739,91 € |
| 5.950 | 0,40594 € | 2.415,34 € |
| 8.500 | 0,40590 € | 3.450,15 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

