


SMC3K90CAHM3_A/I | |
|---|---|
DigiKey Part Number | 112-SMC3K90CAHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K90CAHM3_A/I |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,57723 € | 2.020,31 € |
| 7.000 | 0,57230 € | 4.006,10 € |
| Unit Price without VAT: | 0,57723 € |
|---|---|
| Unit Price with VAT: | 0,67536 € |

