


SMC3K78CAHM3/57 | |
|---|---|
DigiKey Part Number | 112-SMC3K78CAHM3/57TR-ND - Tape & Reel (TR) 112-SMC3K78CAHM3/57CT-ND - Cut Tape (CT) 112-SMC3K78CAHM3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K78CAHM3/57 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA | Bourns Inc. | 31.552 | SMCJ78CABCT-ND | 0,93000 € | Similar |
| SMCJ78CA | Littelfuse Inc. | 88.849 | SMCJ78CALFCT-ND | 0,82000 € | Similar |
| SMDJ78CA-T7 | Littelfuse Inc. | 350 | 18-SMDJ78CA-T7CT-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 1,99000 € | 19,90 € |
| 100 | 1,38360 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,05952 € | 900,59 € |
| 1.700 | 0,98663 € | 1.677,27 € |
| 2.550 | 0,94951 € | 2.421,25 € |
| 4.250 | 0,90782 € | 3.858,23 € |
| 5.950 | 0,89696 € | 5.336,91 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,56850 € |

