SMBZ5945B-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1.632
Unit Price: 0,36000 €
Datasheet

Upgrade


onsemi
In Stock: 12.695
Unit Price: 0,33000 €
Datasheet
Zener Diode 68 V 550 mW ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5945B-M3/52

DigiKey Part Number
SMBZ5945B-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5945B-M3/52
Description
DIODE ZENER 68V 550MW DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 550 mW ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2500,14878 €334,75 €
Unit Price without VAT:0,14878 €
Unit Price with VAT:0,17407 €