
SMBZ5931B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5931B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5931B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5931B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5931B-E3/52 |
Description | DIODE ZENER 18V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,20830 € | 20,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,12651 € | 94,88 € |
| 1.500 | 0,12300 € | 184,50 € |
| 2.250 | 0,11094 € | 249,61 € |
| 3.750 | 0,10349 € | 388,09 € |
| 5.250 | 0,10327 € | 542,17 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

