Parametric Equivalent
Parametric Equivalent

SMBZ5930B-M3/5B | |
|---|---|
DigiKey Part Number | SMBZ5930B-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5930B-M3/5B |
Description | DIODE ZENER 16V 500MW DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5930B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5930B-M3/52-ND | 0,14693 € | Parametric Equivalent |
| 1SMB5930B-13 | Diodes Incorporated | 5.256 | 1SMB5930B-13DICT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,14012 € | 448,38 € |
| 6.400 | 0,13115 € | 839,36 € |
| Unit Price without VAT: | 0,14012 € |
|---|---|
| Unit Price with VAT: | 0,16394 € |



