Parametric Equivalent
Upgrade
Upgrade

SMBZ5927B-M3/5B | |
|---|---|
DigiKey Part Number | SMBZ5927B-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5927B-M3/5B |
Description | DIODE ZENER 12V 550MW DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 550 mW ±2% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,14188 € | 454,02 € |
| 6.400 | 0,12823 € | 820,67 € |
| 9.600 | 0,12482 € | 1.198,27 € |
| 16.000 | 0,12313 € | 1.970,08 € |
| 22.400 | 0,10907 € | 2.443,17 € |
| Unit Price without VAT: | 0,14188 € |
|---|---|
| Unit Price with VAT: | 0,16600 € |



