
SMBJ85D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ85D-M3/HGITR-ND - Tape & Reel (TR) SMBJ85D-M3/HGICT-ND - Cut Tape (CT) SMBJ85D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85D-M3/H |
Description | TVS DIODE 85VWM 135VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 135V Clamp 4.46A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.46A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 95.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 135V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.281 | SMBJ85A-E3/52GICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27150 € | 27,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19401 € | 145,51 € |
| 1.500 | 0,17513 € | 262,69 € |
| 2.250 | 0,16550 € | 372,38 € |
| 3.750 | 0,15467 € | 580,01 € |
| 5.250 | 0,14825 € | 778,31 € |
| 7.500 | 0,14201 € | 1.065,08 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

