
SMBJ8.5CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ8.5CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ8.5CA-E3/52GICT-ND - Cut Tape (CT) SMBJ8.5CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA-E3/52 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21790 € | 21,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,15412 € | 115,59 € |
| 1.500 | 0,13853 € | 207,79 € |
| 2.250 | 0,13059 € | 293,83 € |
| 3.750 | 0,12164 € | 456,15 € |
| 5.250 | 0,11635 € | 610,84 € |
| 7.500 | 0,11119 € | 833,92 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

