Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

SMBJ64CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ64CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ64CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ64CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA-E3/5B |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,08348 € | 267,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18930 € | 18,93 € |
| 500 | 0,15232 € | 76,16 € |
| 1.000 | 0,13081 € | 130,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,15236 € | 76,18 € |
| 1.000 | 0,13253 € | 132,53 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |











